Direct
Direct
Direct
Upgrade
Parametric Equivalent



ECD-GZE2R2B | |
|---|---|
DigiKey Part Number | PCC2356TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-GZE2R2B |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-GZE2R2B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C229B3GAC | KEMET | 39,134 | 399-8607-1-ND | Fr.0.13000 | Direct |
| GJM0335C1E2R2BB01D | Murata Electronics | 73,130 | 490-8070-1-ND | Fr.0.08000 | Direct |
| QLCD250Q2R2B1GV001T | Johanson Technology Inc. | 57,458 | 712-QLCD250Q2R2B1GV001TCT-ND | Fr.0.58000 | Direct |
| GJM0335C1H2R2BB01D | Murata Electronics | 21,530 | 490-17163-1-ND | Fr.0.08000 | Upgrade |
| KGU03ACG1E2R2BH | KYOCERA AVX | 0 | 478-KGU03ACG1E2R2BHCT-ND | Fr.0.11000 | Parametric Equivalent |





