
ECE-A0JKA101I | |
|---|---|
DigiKey Part Number | 10-ECE-A0JKA101ICT-ND - Cut Tape (CT) 10-ECE-A0JKA101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKA101I |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKA101I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 120.7 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 50 | Fr.0.09620 | Fr.4.81 |
| 100 | Fr.0.08480 | Fr.8.48 |
| 500 | Fr.0.06462 | Fr.32.31 |
| 1,000 | Fr.0.05824 | Fr.58.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05197 | Fr.103.94 |
| 4,000 | Fr.0.04764 | Fr.190.56 |
| 6,000 | Fr.0.04545 | Fr.272.70 |
| 10,000 | Fr.0.04301 | Fr.430.10 |
| 14,000 | Fr.0.04158 | Fr.582.12 |
| 20,000 | Fr.0.04019 | Fr.803.80 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

