470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EN471UB

DigiKey Part Number
10-ECE-A1EN471UBCT-ND - Cut Tape (CT)
10-ECE-A1EN471UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EN471UB
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EN471UB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
731 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 576
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.27000Fr.1.27
10Fr.0.82400Fr.8.24
50Fr.0.63700Fr.31.85
100Fr.0.57780Fr.57.78
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.46722Fr.233.61
1,000Fr.0.43576Fr.435.76
1,500Fr.0.41989Fr.629.83
2,500Fr.0.40218Fr.1,005.45
3,500Fr.0.39178Fr.1,371.23
5,000Fr.0.38173Fr.1,908.65
Manufacturers Standard Package
Unit Price without VAT:Fr.1.27000
Unit Price with VAT:Fr.1.37287