Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1EA101P | |
|---|---|
DigiKey Part Number | PCE2047TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1EA101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1EA101P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA101AP | Panasonic Industry | 21,716 | PCE4593CT-ND | Fr.0.65000 | Direct |
| EEE-1EA101P | Panasonic Industry | 23,318 | PCE3896CT-ND | Fr.0.59000 | Direct |
| EEE-FK1H101GP | Panasonic Industry | 25,742 | PCE4323CT-ND | Fr.0.88000 | Direct |
| EEE-FK1V101AP | Panasonic Industry | 1,514 | PCE4426CT-ND | Fr.0.90000 | Direct |
| EEE-FK1V101GP | Panasonic Industry | 0 | PCE4320CT-ND | Fr.0.88000 | Direct |








