Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1EA330SP | |
|---|---|
DigiKey Part Number | PCE3069TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1EA330SP |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1EA330SP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA330AP | Panasonic Industry | 2,925 | PCE4600CT-ND | Fr.0.33000 | Direct |
| EEE-FP1E330AP | Panasonic Industry | 10,193 | PCE4541CT-ND | Fr.0.51000 | Upgrade |
| EEE-FP1V330AP | Panasonic Industry | 405 | PCE4551CT-ND | Fr.0.51000 | Upgrade |
| EEE-HB1E330AP | Panasonic Industry | 1,170 | PCE4755CT-ND | Fr.0.39000 | Upgrade |
| EEE-HB1E330P | Panasonic Industry | 2,021 | PCE4140CT-ND | Fr.0.35000 | Upgrade |











