Direct
Direct
Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

ECE-V1HA101UP | |
|---|---|
DigiKey Part Number | PCE3197TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA101UP |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA101UP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA101UP | Panasonic Industry | 36,995 | PCE3917CT-ND | Fr.0.57000 | Direct |
| EEE-FK1H101GP | Panasonic Industry | 25,642 | PCE4323CT-ND | Fr.0.81000 | Direct |
| EEE-FK1H101P | Panasonic Industry | 10,657 | PCE3809CT-ND | Fr.0.69000 | Direct |
| EEE-FP1H101AP | Panasonic Industry | 95 | P19726CT-ND | Fr.0.90000 | Upgrade |
| EEE-1HA101UAP | Panasonic Industry | 5,744 | PCE4610CT-ND | Fr.0.63000 | Similar |













