Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1HA220P | |
|---|---|
DigiKey Part Number | PCE2053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA220P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.244" (6.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA220AP | Panasonic Industry | 10,419 | PCE4612CT-ND | Fr.0.49000 | Direct |
| EEE-HD1H220P | Panasonic Industry | 23,061 | PCE4977CT-ND | Fr.0.79000 | Direct |
| EEE-1JA220UP | Panasonic Industry | 2,000 | PCE3944CT-ND | Fr.0.48000 | Upgrade |
| EEE-FK1J220P | Panasonic Industry | 22,568 | PCE3820CT-ND | Fr.0.59000 | Upgrade |
| EEE-HB1H220AP | Panasonic Industry | 771 | PCE4761CT-ND | Fr.0.67000 | Upgrade |









