ECE-V1HA2R2SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7,623
Unit Price: Fr.0.26000
Datasheet

Direct


Panasonic Industry
In Stock: 8,326
Unit Price: Fr.0.24000
Datasheet

Direct


Panasonic Industry
In Stock: 26,038
Unit Price: Fr.0.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,706
Unit Price: Fr.0.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,267
Unit Price: Fr.0.27000
Datasheet

Direct


Würth Elektronik
In Stock: 5,690
Unit Price: Fr.0.23000
Datasheet

Direct


KEMET
In Stock: 39,323
Unit Price: Fr.0.25000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6,271
Unit Price: Fr.0.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,012
Unit Price: Fr.0.16000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,267
Unit Price: Fr.0.16000
Datasheet

Upgrade


KEMET
In Stock: 32,148
Unit Price: Fr.0.26000
Datasheet

Upgrade


Nichicon
In Stock: 6,113
Unit Price: Fr.0.37000
Datasheet

Upgrade


Nichicon
In Stock: 303
Unit Price: Fr.0.36000
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1HA2R2SR

DigiKey Part Number
PCE3086TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1HA2R2SR
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1HA2R2SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Size / Dimension
0.157" Dia (4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.213" (5.40mm)
Capacitance
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1HA2R2ARPanasonic Industry7,623PCE4615CT-NDFr.0.26000Direct
EEE-1HA2R2SRPanasonic Industry8,326PCE3922CT-NDFr.0.24000Direct
EEE-HD1H2R2RPanasonic Industry26,038PCE4973CT-NDFr.0.32000Direct
EEE-HB1H2R2ARPanasonic Industry3,706PCE4762CT-NDFr.0.30000Upgrade
EEE-HB1H2R2RPanasonic Industry1,267PCE4145CT-NDFr.0.27000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes