Direct
Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1VA220WR | |
|---|---|
DigiKey Part Number | PCE3278TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1VA220WR |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1VA220WR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1VA220WAR | Panasonic Industry | 2,915 | PCE4635CT-ND | Fr.0.32000 | Direct |
| EEE-1VA220WR | Panasonic Industry | 13,724 | PCE3953CT-ND | Fr.0.29000 | Direct |
| EEE-FP1V220AR | Panasonic Industry | 2,509 | PCE4550CT-ND | Fr.0.45000 | Upgrade |
| EEE-HA1V220WR | Panasonic Industry | 3,486 | PCE4240CT-ND | Fr.0.32000 | Upgrade |
| EEE-HAV220WAR | Panasonic Industry | 1,334 | PCE4727CT-ND | Fr.0.35000 | Upgrade |











