


ECH-U1C822JX5 | |
|---|---|
DigiKey Part Number | PCF1195TR-ND - Tape & Reel (TR) PCF1195CT-ND - Cut Tape (CT) PCF1195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C822JX5 |
Description | CAP FILM 8200PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C822JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.27300 | Fr.2.73 |
| 50 | Fr.0.20540 | Fr.10.27 |
| 100 | Fr.0.18460 | Fr.18.46 |
| 500 | Fr.0.14976 | Fr.74.88 |
| 1,000 | Fr.0.13898 | Fr.138.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12447 | Fr.373.41 |
| 6,000 | Fr.0.11803 | Fr.708.18 |
| 9,000 | Fr.0.11480 | Fr.1,033.20 |
| 15,000 | Fr.0.11122 | Fr.1,668.30 |
| 21,000 | Fr.0.10913 | Fr.2,291.73 |
| 30,000 | Fr.0.10712 | Fr.3,213.60 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

