


ECH-U1H224GX9 | |
|---|---|
DigiKey Part Number | PCF1556TR-ND - Tape & Reel (TR) PCF1556CT-ND - Cut Tape (CT) PCF1556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H224GX9 |
Description | CAP FILM 0.22UF 2% 50VDC 2416 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H224GX9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.41000 | Fr.1.41 |
| 10 | Fr.0.94000 | Fr.9.40 |
| 50 | Fr.0.75540 | Fr.37.77 |
| 100 | Fr.0.69850 | Fr.69.85 |
| 500 | Fr.0.60194 | Fr.300.97 |
| 1,000 | Fr.0.57207 | Fr.572.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.54216 | Fr.1,084.32 |
| 4,000 | Fr.0.52211 | Fr.2,088.44 |
| 6,000 | Fr.0.51206 | Fr.3,072.36 |
| 10,000 | Fr.0.50092 | Fr.5,009.20 |
| 14,000 | Fr.0.49441 | Fr.6,921.74 |
| Unit Price without VAT: | Fr.1.41000 |
|---|---|
| Unit Price with VAT: | Fr.1.52421 |

