Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VC1H330J | |
|---|---|
DigiKey Part Number | PCC330CGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VC1H330J |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VC1H330J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C330J5GACTU | KEMET | 133,790 | 399-C0805C330J5GACTUCT-ND | Fr.0.08000 | Direct |
| CC0805JRNPO9BN330 | YAGEO | 75,774 | 311-1105-1-ND | Fr.0.08000 | Direct |
| CML0805C0G330JT50V | Stackpole Electronics Inc | 4,135 | 738-CML0805C0G330JT50VCT-ND | Fr.0.08000 | Direct |
| KGM21BCG1H330JM | KYOCERA AVX | 0 | 478-KGM21BCG1H330JMTR-ND | Fr.0.01230 | Direct |
| KGM21BCG1H330JT | KYOCERA AVX | 29,065 | 478-KGM21BCG1H330JTCT-ND | Fr.0.09000 | Direct |






