Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VC1H821J | |
|---|---|
DigiKey Part Number | PCC821CGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VC1H821J |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VC1H821J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821J5GACTU | KEMET | 61,530 | 399-C0805C821J5GACTUCT-ND | Fr.0.15000 | Direct |
| GRM2165C1H821JA01D | Murata Electronics | 4,113 | 490-11551-1-ND | Fr.0.17000 | Direct |
| KGM21BCG1H821JT | KYOCERA AVX | 14,070 | 478-KGM21BCG1H821JTCT-ND | Fr.0.09000 | Direct |
| VJ0805A821JXACW1BC | Vishay Vitramon | 3,790 | 720-VJ0805A821JXACW1BCCT-ND | Fr.0.13000 | Direct |
| VJ0805A821JXAPW1BC | Vishay Vitramon | 0 | VJ0805A821JXAPW1BC-ND | Fr.0.03117 | Direct |







