ECJ-2VC2A681J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 6,533
Unit Price: Fr.0.26000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.01596
Datasheet

Direct


YAGEO
In Stock: 7,412
Unit Price: Fr.0.11000
Datasheet

Direct


Murata Electronics
In Stock: 3,367
Unit Price: Fr.0.19000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01645
Datasheet

Direct


KYOCERA AVX
In Stock: 2,340
Unit Price: Fr.0.16000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,699
Unit Price: Fr.0.17000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03588
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.35124
Datasheet

Upgrade


KEMET
In Stock: 3,887
Unit Price: Fr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 14,349
Unit Price: Fr.0.39000
Datasheet

Upgrade


TDK
In Stock: 6,528
Unit Price: Fr.0.19000
Datasheet

Upgrade


TDK
In Stock: 7,970
Unit Price: Fr.0.19000
Datasheet

Upgrade


TDK
In Stock: 3,680
Unit Price: Fr.0.30000
Datasheet
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC2A681J

DigiKey Part Number
PCC1969TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC2A681J
Description
CAP CER 680PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC2A681J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C681J1GACTUKEMET6,533399-C0805C681J1GACTUCT-NDFr.0.26000Direct
CC0805JPNPO0BN681YAGEO013-CC0805JPNPO0BN681TR-NDFr.0.01596Direct
CC0805JRNPO0BN681YAGEO7,412311-1849-1-NDFr.0.11000Direct
GRM2195C2A681JA01DMurata Electronics3,367490-1613-1-NDFr.0.19000Direct
KGM21BCG2A681JMKYOCERA AVX0478-KGM21BCG2A681JMTR-NDFr.0.01645Direct
Obsolete
This product is no longer manufactured. View Substitutes