ECO-S2GP271CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.61090
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: Fr.3.50475
Datasheet

Direct


Nichicon
In Stock: 469
Unit Price: Fr.4.75000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.51765
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.5.18000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.88027
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 517
Unit Price: Fr.7.17000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.3.14440
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.3.61312
Datasheet

Similar


Chemi-Con
In Stock: 399
Unit Price: Fr.7.34000
Datasheet

Similar


Chemi-Con
In Stock: 126
Unit Price: Fr.6.37000
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GP271CA

DigiKey Part Number
P6150-ND
Manufacturer
Manufacturer Product Number
ECO-S2GP271CA
Description
CAP ALUM 270UF 20% 400V SNAP TH
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GP271CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.67 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.338 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
675mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX271M400J452Cornell Dubilier Knowles0338-2434-NDFr.2.61090Direct
400USG270MEFCSN22X45Rubycon01189-3925-NDFr.3.50475Direct
LLS2G271MELANichicon469493-2580-NDFr.4.75000Direct
SLPX271M400C7P3Cornell Dubilier Knowles0SLPX271M400C7P3-NDFr.2.51765Direct
LGU2G271MELANichicon0LGU2G271MELA-NDFr.5.18000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes