Parametric Equivalent

ECQ-E2274KF9 | |
|---|---|
DigiKey Part Number | ECQ-E2274KF9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2274KF9 |
Description | CAP FILM 0.27UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2274KF9 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2274KF3 | Panasonic Industry | 0 | ECQ-E2274KF3-ND | Fr.0.15465 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.15465 | Fr.154.65 |
| Unit Price without VAT: | Fr.0.15465 |
|---|---|
| Unit Price with VAT: | Fr.0.16718 |


