Parametric Equivalent
Parametric Equivalent

ECQ-E2274RKF | |
|---|---|
DigiKey Part Number | ECQ-E2274RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2274RKF |
Description | CAP FILM 0.27UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2274RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2274KFB | Panasonic Industry | 0 | ECQ-E2274KFB-ND | Fr.0.15148 | Parametric Equivalent |
| ECQ-E2274KFW | Panasonic Industry | 0 | ECQ-E2274KFW-ND | Fr.0.15148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16498 | Fr.164.98 |
| Unit Price without VAT: | Fr.0.16498 |
|---|---|
| Unit Price with VAT: | Fr.0.17834 |


