2200 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UBAF222V1

DigiKey Part Number
10-ECQ-UBAF222V1-ND
Manufacturer
Manufacturer Product Number
ECQ-UBAF222V1
Description
CAP FILM 0.0022UF 20% 300VAC RAD
Customer Reference
Detailed Description
2200 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UBAF222V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.602" L x 0.197" W (15.30mm x 5.00mm)
Packaging
Bulk
Height - Seated (Max)
0.669" (17.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
300V
Ratings
X1, Y2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.36500Fr.3.65
50Fr.0.27980Fr.13.99
100Fr.0.25340Fr.25.34
500Fr.0.20888Fr.104.44
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698