
ECW-F4244HLB | |
|---|---|
DigiKey Part Number | ECW-F4244HLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4244HLB |
Description | CAP FILM 0.24UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4244HLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.327" W (18.00mm x 8.30mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.80360 | Fr.160.72 |
| Unit Price without VAT: | Fr.0.80360 |
|---|---|
| Unit Price with VAT: | Fr.0.86869 |

