
ECW-F4303HL | |
|---|---|
DigiKey Part Number | P12065-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4303HL |
Description | CAP FILM 0.03UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4303HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.252" W (12.50mm x 6.40mm) |
Part Status Active | Height - Seated (Max) 0.425" (10.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| 10 | Fr.0.87900 | Fr.8.79 |
| 50 | Fr.0.70380 | Fr.35.19 |
| 100 | Fr.0.64980 | Fr.64.98 |
| 500 | Fr.0.55856 | Fr.279.28 |
| 1,000 | Fr.0.53033 | Fr.530.33 |
| 2,500 | Fr.0.50051 | Fr.1,251.28 |
| 5,000 | Fr.0.48253 | Fr.2,412.65 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |

