0.011 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6113HL

DigiKey Part Number
P12111-ND
Manufacturer
Manufacturer Product Number
ECW-F6113HL
Description
CAP FILM 0.011UF 3% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.011 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6113HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.492" L x 0.213" W (12.50mm x 5.40mm)
Part Status
Active
Height - Seated (Max)
0.382" (9.70mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
223V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.29000Fr.1.29
10Fr.0.85500Fr.8.55
50Fr.0.68380Fr.34.19
100Fr.0.63100Fr.63.10
500Fr.0.54174Fr.270.87
1,000Fr.0.51412Fr.514.12
2,500Fr.0.48496Fr.1,212.40
5,000Fr.0.46737Fr.2,336.85
Manufacturers Standard Package
Unit Price without VAT:Fr.1.29000
Unit Price with VAT:Fr.1.39449