
ECW-FD2J683JQ | |
|---|---|
DigiKey Part Number | P122553-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J683JQ |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J683JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.197" W (12.60mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.528" (13.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.33300 | Fr.3.33 |
| 50 | Fr.0.25380 | Fr.12.69 |
| 100 | Fr.0.22930 | Fr.22.93 |
| 500 | Fr.0.18806 | Fr.94.03 |
| 1,000 | Fr.0.17533 | Fr.175.33 |
| 3,000 | Fr.0.15960 | Fr.478.80 |
| 5,000 | Fr.0.15378 | Fr.768.90 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

