
ECW-FG2J155JA | |
|---|---|
DigiKey Part Number | P124201-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J155JA |
Description | CAP FILM 1.5UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J155JA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Packaging Bulk | Height - Seated (Max) 0.846" (21.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - AC 141V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 10 | Fr.1.00800 | Fr.10.08 |
| 50 | Fr.0.81280 | Fr.40.64 |
| 300 | Fr.0.67833 | Fr.203.50 |
| 600 | Fr.0.64198 | Fr.385.19 |
| 1,200 | Fr.0.61205 | Fr.734.46 |
| 2,700 | Fr.0.58368 | Fr.1,575.94 |
| 5,100 | Fr.0.56553 | Fr.2,884.20 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |

