
ECW-H12102JV | |
|---|---|
DigiKey Part Number | P10470-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12102JV |
Description | CAP FILM 1000PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12102JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 354V | Applications High Frequency, Switching |
Voltage Rating - DC 1250V (1.25kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.55200 | Fr.5.52 |
| 50 | Fr.0.43180 | Fr.21.59 |
| 100 | Fr.0.39480 | Fr.39.48 |
| 500 | Fr.0.33214 | Fr.166.07 |
| 1,000 | Fr.0.31275 | Fr.312.75 |
| 2,500 | Fr.0.29229 | Fr.730.73 |
| 5,000 | Fr.0.27996 | Fr.1,399.80 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

