Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEA-GA1H330H | |
|---|---|
DigiKey Part Number | P15849CT-ND - Cut Tape (CT) P15849TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H330H |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H330H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 141 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG330 | Panasonic Industry | 11,440 | P5569-ND | Fr.0.23000 | Similar |
| ECA-1HHG330B | Panasonic Industry | 0 | ECA-1HHG330B-ND | Fr.0.05301 | Similar |
| ECA-1HHG330I | Panasonic Industry | 2,644 | 10-ECA-1HHG330ICT-ND | Fr.0.24000 | Similar |
| EEA-GA1H330B | Panasonic Industry | 1,538 | P15848CT-ND | Fr.0.44000 | Similar |
| EEU-FC1H330 | Panasonic Industry | 748 | P10320-ND | Fr.0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.27000 | Fr.2.70 |
| 50 | Fr.0.20000 | Fr.10.00 |
| 100 | Fr.0.17790 | Fr.17.79 |
| 500 | Fr.0.13974 | Fr.69.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12533 | Fr.125.33 |
| 2,000 | Fr.0.11547 | Fr.230.94 |
| 3,000 | Fr.0.11050 | Fr.331.50 |
| 5,000 | Fr.0.10495 | Fr.524.75 |
| 7,000 | Fr.0.10169 | Fr.711.83 |
| 10,000 | Fr.0.09854 | Fr.985.40 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |













