220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1AA221P

DigiKey Part Number
PCE3870TR-ND - Tape & Reel (TR)
PCE3870CT-ND - Cut Tape (CT)
PCE3870DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1AA221P
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1AA221P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
425 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1A221APPanasonic Industry792PCE4389CT-NDFr.0.68000Direct
EEE-FK1C221APPanasonic Industry0PCE4403CT-NDFr.0.68000Direct
EEE-FK1A221PPanasonic Industry49,437PCE3775CT-NDFr.0.57000MFR Recommended
EEE-1CA221UPPanasonic Industry5,671PCE3884CT-NDFr.0.44000Upgrade
EEE-FK1C221PPanasonic Industry12,873PCE3787CT-NDFr.0.57000Upgrade
In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.27500Fr.2.75
50Fr.0.20400Fr.10.20
100Fr.0.18150Fr.18.15
500Fr.0.14262Fr.71.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.12797Fr.127.97
2,000Fr.0.11795Fr.235.90
3,000Fr.0.11289Fr.338.67
5,000Fr.0.10725Fr.536.25
7,000Fr.0.10394Fr.727.58
10,000Fr.0.10073Fr.1,007.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564