
EEE-1AA221P | |
|---|---|
DigiKey Part Number | PCE3870TR-ND - Tape & Reel (TR) PCE3870CT-ND - Cut Tape (CT) PCE3870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA221P |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A221AP | Panasonic Industry | 792 | PCE4389CT-ND | Fr.0.68000 | Direct |
| EEE-FK1C221AP | Panasonic Industry | 0 | PCE4403CT-ND | Fr.0.68000 | Direct |
| EEE-FK1A221P | Panasonic Industry | 49,447 | PCE3775CT-ND | Fr.0.57000 | MFR Recommended |
| EEE-1CA221UP | Panasonic Industry | 5,671 | PCE3884CT-ND | Fr.0.44000 | Upgrade |
| EEE-FK1C221P | Panasonic Industry | 12,873 | PCE3787CT-ND | Fr.0.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.27500 | Fr.2.75 |
| 50 | Fr.0.20400 | Fr.10.20 |
| 100 | Fr.0.18150 | Fr.18.15 |
| 500 | Fr.0.14262 | Fr.71.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12797 | Fr.127.97 |
| 2,000 | Fr.0.11795 | Fr.235.90 |
| 3,000 | Fr.0.11289 | Fr.338.67 |
| 5,000 | Fr.0.10725 | Fr.536.25 |
| 7,000 | Fr.0.10394 | Fr.727.58 |
| 10,000 | Fr.0.10073 | Fr.1,007.30 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

