
EEE-1AA330NP | |
|---|---|
DigiKey Part Number | PCE4289TR-ND - Tape & Reel (TR) PCE4289CT-ND - Cut Tape (CT) PCE4289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA330NP |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA330NP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 73.1 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Bi-Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWP1A330MCL1GB | Nichicon | 407 | 493-9813-1-ND | Fr.0.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.25700 | Fr.2.57 |
| 50 | Fr.0.19060 | Fr.9.53 |
| 100 | Fr.0.16940 | Fr.16.94 |
| 500 | Fr.0.13274 | Fr.66.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11895 | Fr.118.95 |
| 2,000 | Fr.0.10951 | Fr.219.02 |
| 3,000 | Fr.0.10473 | Fr.314.19 |
| 5,000 | Fr.0.09942 | Fr.497.10 |
| 7,000 | Fr.0.09629 | Fr.674.03 |
| 10,000 | Fr.0.09327 | Fr.932.70 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

