
EEE-1CA221P | |
|---|---|
DigiKey Part Number | PCE3883TR-ND - Tape & Reel (TR) PCE3883CT-ND - Cut Tape (CT) PCE3883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA221P |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 476 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1CA221UAP | Panasonic Industry | 875 | PCE4582CT-ND | Fr.0.56000 | Direct |
| EEE-FK1E221AP | Panasonic Industry | 2,740 | PCE4416CT-ND | Fr.0.79000 | Direct |
| EEE-FK1E221GP | Panasonic Industry | 3,660 | PCE4317CT-ND | Fr.0.84000 | Direct |
| EEE-FK1V221AP | Panasonic Industry | 0 | PCE4428CT-ND | Fr.0.71000 | Direct |
| EEE-FK1V221GP | Panasonic Industry | 62 | PCE4321CT-ND | Fr.0.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.33600 | Fr.3.36 |
| 50 | Fr.0.25080 | Fr.12.54 |
| 100 | Fr.0.22400 | Fr.22.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.17428 | Fr.87.14 |
| 1,000 | Fr.0.15990 | Fr.159.90 |
| 1,500 | Fr.0.15263 | Fr.228.94 |
| 2,500 | Fr.0.14453 | Fr.361.32 |
| 3,500 | Fr.0.13977 | Fr.489.19 |
| 5,000 | Fr.0.13516 | Fr.675.80 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

