
EEE-FC0J220R | |
|---|---|
DigiKey Part Number | PCE3984TR-ND - Tape & Reel (TR) PCE3984CT-ND - Cut Tape (CT) PCE3984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J220R |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J220R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J220AR | Panasonic Industry | 5,787 | PCE4510CT-ND | Fr.0.40000 | Upgrade |
| EEE-FP1A220AR | Panasonic Industry | 3,051 | PCE4519CT-ND | Fr.0.40000 | Upgrade |
| EEE-FPC220UAR | Panasonic Industry | 18,079 | PCE4529CT-ND | Fr.0.41000 | Upgrade |
| EEE-HA1C220WR | Panasonic Industry | 10,505 | PCE4182CT-ND | Fr.0.29000 | Upgrade |
| EEE-HAC220WAR | Panasonic Industry | 3,680 | PCE4696CT-ND | Fr.0.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.18800 | Fr.1.88 |
| 50 | Fr.0.13760 | Fr.6.88 |
| 100 | Fr.0.12160 | Fr.12.16 |
| 500 | Fr.0.09402 | Fr.47.01 |
| 1,000 | Fr.0.08531 | Fr.85.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07663 | Fr.153.26 |
| 4,000 | Fr.0.07071 | Fr.282.84 |
| 6,000 | Fr.0.06772 | Fr.406.32 |
| 10,000 | Fr.0.06439 | Fr.643.90 |
| 14,000 | Fr.0.06243 | Fr.874.02 |
| 20,000 | Fr.0.06054 | Fr.1,210.80 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

