750 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V751SQ

DigiKey Part Number
P122500TR-ND - Tape & Reel (TR)
P122500CT-ND - Cut Tape (CT)
P122500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V751SQ
Description
CAP ALUM 750UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V751SQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.49000Fr.1.49
10Fr.0.97100Fr.9.71
50Fr.0.75580Fr.37.79
100Fr.0.68760Fr.68.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.0.61920Fr.123.84
400Fr.0.57288Fr.229.15
600Fr.0.54948Fr.329.69
1,000Fr.0.52340Fr.523.40
1,400Fr.0.50806Fr.711.28
2,000Fr.0.49326Fr.986.52
Manufacturers Standard Package
Unit Price without VAT:Fr.1.49000
Unit Price with VAT:Fr.1.61069