180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKE181XSL

DigiKey Part Number
10-EEE-FKE181XSLTR-ND - Tape & Reel (TR)
10-EEE-FKE181XSLCT-ND - Cut Tape (CT)
10-EEE-FKE181XSLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKE181XSL
Description
CAP ALUM 180UF 20% 25V SMD
Customer Reference
Detailed Description
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKE181XSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
280 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FKE181XSPPanasonic Industry138P18956CT-NDFr.0.63000Parametric Equivalent
EEE-FNE181XULPanasonic Industry3,48210-EEE-FNE181XULCT-NDFr.0.60000Parametric Equivalent
EEE-FNE181XUPPanasonic Industry57010-EEE-FNE181XUPCT-NDFr.0.58000Parametric Equivalent
In-Stock: 151
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.65000Fr.0.65
10Fr.0.41100Fr.4.11
50Fr.0.30920Fr.15.46
100Fr.0.27700Fr.27.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900Fr.0.20266Fr.182.39
1,800Fr.0.18796Fr.338.33
2,700Fr.0.18053Fr.487.43
4,500Fr.0.17227Fr.775.22
6,300Fr.0.16740Fr.1,054.62
9,000Fr.0.16271Fr.1,464.39
Manufacturers Standard Package
Unit Price without VAT:Fr.0.65000
Unit Price with VAT:Fr.0.70265