
EEE-FN1E391UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E391ULTR-ND - Tape & Reel (TR) 10-EEE-FN1E391ULCT-ND - Cut Tape (CT) 10-EEE-FN1E391ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E391UL |
Description | CAP ALUM 390UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E391UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 10 | Fr.0.53300 | Fr.5.33 |
| 50 | Fr.0.40520 | Fr.20.26 |
| 100 | Fr.0.36470 | Fr.36.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.28950 | Fr.144.75 |
| 1,000 | Fr.0.26790 | Fr.267.90 |
| 1,500 | Fr.0.25700 | Fr.385.50 |
| 2,500 | Fr.0.24484 | Fr.612.10 |
| 3,500 | Fr.0.23769 | Fr.831.92 |
| 5,000 | Fr.0.23079 | Fr.1,153.95 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |

