
EEE-FNE181XUP | |
|---|---|
DigiKey Part Number | 10-EEE-FNE181XUPTR-ND - Tape & Reel (TR) 10-EEE-FNE181XUPCT-ND - Cut Tape (CT) 10-EEE-FNE181XUPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNE181XUP |
Description | CAP ALUM 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNE181XUP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKE181XSL | Panasonic Industry | 151 | 10-EEE-FKE181XSLCT-ND | Fr.7.66000 | Parametric Equivalent |
| EEE-FKE181XSP | Panasonic Industry | 138 | P18956CT-ND | Fr.7.39000 | Parametric Equivalent |
| EEE-FNE181XUL | Panasonic Industry | 3,482 | 10-EEE-FNE181XULCT-ND | Fr.7.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.36500 | Fr.3.65 |
| 50 | Fr.0.27340 | Fr.13.67 |
| 100 | Fr.0.24450 | Fr.24.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.17759 | Fr.159.83 |
| 1,800 | Fr.0.16435 | Fr.295.83 |
| 2,700 | Fr.0.15766 | Fr.425.68 |
| 4,500 | Fr.0.15021 | Fr.675.95 |
| 6,300 | Fr.0.14583 | Fr.918.73 |
| 9,000 | Fr.0.14160 | Fr.1,274.40 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

