
EEE-FPE101XAV | |
|---|---|
DigiKey Part Number | P124784TR-ND - Tape & Reel (TR) P124784CT-ND - Cut Tape (CT) P124784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE101XAV |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE101XAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101XP | Panasonic Industry | 15,517 | PCE3797CT-ND | Fr.0.54000 | Parametric Equivalent |
| EEE-FK1E101XV | Panasonic Industry | 433 | 10-EEE-FK1E101XVCT-ND | Fr.1.12000 | Parametric Equivalent |
| EEE-FK1V101XP | Panasonic Industry | 9,371 | PCE3836CT-ND | Fr.0.54000 | Parametric Equivalent |
| EEE-FKE101XAL | Panasonic Industry | 1,916 | 10-EEE-FKE101XALCT-ND | Fr.0.66000 | Parametric Equivalent |
| EEE-FKE101XAP | Panasonic Industry | 1,001 | PCE4413CT-ND | Fr.0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.09000 | Fr.1.09 |
| 10 | Fr.0.70100 | Fr.7.01 |
| 50 | Fr.0.53840 | Fr.26.92 |
| 100 | Fr.0.48700 | Fr.48.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.36762 | Fr.330.86 |
| 1,800 | Fr.0.34422 | Fr.619.60 |
| 2,700 | Fr.0.33241 | Fr.897.51 |
| 4,500 | Fr.0.31924 | Fr.1,436.58 |
| 6,300 | Fr.0.31151 | Fr.1,962.51 |
| 9,000 | Fr.0.30404 | Fr.2,736.36 |
| Unit Price without VAT: | Fr.1.09000 |
|---|---|
| Unit Price with VAT: | Fr.1.17829 |

