
EEE-FT1A102AP | |
|---|---|
DigiKey Part Number | P15081TR-ND - Tape & Reel (TR) P15081CT-ND - Cut Tape (CT) P15081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1A102AP |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1A102AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 10 | Fr.0.59700 | Fr.5.97 |
| 50 | Fr.0.45620 | Fr.22.81 |
| 100 | Fr.0.41140 | Fr.41.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.32814 | Fr.164.07 |
| 1,000 | Fr.0.30429 | Fr.304.29 |
| 1,500 | Fr.0.29225 | Fr.438.38 |
| 2,500 | Fr.0.27883 | Fr.697.08 |
| 3,500 | Fr.0.27095 | Fr.948.33 |
| 5,000 | Fr.0.26332 | Fr.1,316.60 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |

