820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1C821UP

DigiKey Part Number
P122425TR-ND - Tape & Reel (TR)
P122425CT-ND - Cut Tape (CT)
P122425DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1C821UP
Description
CAP ALUM 820UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1C821UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 688
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.97000Fr.0.97
10Fr.0.62300Fr.6.23
50Fr.0.47620Fr.23.81
100Fr.0.42990Fr.42.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.34356Fr.171.78
1,000Fr.0.31882Fr.318.82
1,500Fr.0.30635Fr.459.53
2,500Fr.0.29243Fr.731.08
3,500Fr.0.28425Fr.994.88
5,000Fr.0.27635Fr.1,381.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.97000
Unit Price with VAT:Fr.1.04857