
EEE-HD1A682AM | |
|---|---|
DigiKey Part Number | PCE5243TR-ND - Tape & Reel (TR) PCE5243CT-ND - Cut Tape (CT) PCE5243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1A682AM |
Description | CAP ALUM 6800UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1A682AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.54 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.817 A @ 100 kHz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.35000 | Fr.2.35 |
| 10 | Fr.1.57000 | Fr.15.70 |
| 50 | Fr.1.24540 | Fr.62.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | Fr.1.09328 | Fr.136.66 |
| 250 | Fr.1.01456 | Fr.253.64 |
| 375 | Fr.0.97483 | Fr.365.56 |
| 625 | Fr.0.93053 | Fr.581.58 |
| 875 | Fr.0.90449 | Fr.791.43 |
| 1,250 | Fr.0.87933 | Fr.1,099.16 |
| Unit Price without VAT: | Fr.2.35000 |
|---|---|
| Unit Price with VAT: | Fr.2.54035 |

