
EEE-HD2A100P | |
|---|---|
DigiKey Part Number | PCE4986TR-ND - Tape & Reel (TR) PCE4986CT-ND - Cut Tape (CT) PCE4986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD2A100P |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD2A100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.47000 | Fr.4.70 |
| 50 | Fr.0.35540 | Fr.17.77 |
| 100 | Fr.0.31920 | Fr.31.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.25200 | Fr.126.00 |
| 1,000 | Fr.0.23265 | Fr.232.65 |
| 1,500 | Fr.0.22288 | Fr.334.32 |
| 2,500 | Fr.0.21200 | Fr.530.00 |
| 3,500 | Fr.0.20560 | Fr.719.60 |
| 5,000 | Fr.0.19941 | Fr.997.05 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |

