
EEE-TK1A221P | |
|---|---|
DigiKey Part Number | PCE3723TR-ND - Tape & Reel (TR) PCE3723CT-ND - Cut Tape (CT) PCE3723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1A221P |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1A221P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 128.1 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 10 | Fr.0.70700 | Fr.7.07 |
| 50 | Fr.0.54260 | Fr.27.13 |
| 100 | Fr.0.49080 | Fr.49.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.39436 | Fr.197.18 |
| 1,000 | Fr.0.36680 | Fr.366.80 |
| 1,500 | Fr.0.35289 | Fr.529.33 |
| 2,500 | Fr.0.33738 | Fr.843.45 |
| 3,500 | Fr.0.32827 | Fr.1,148.94 |
| 5,000 | Fr.0.31947 | Fr.1,597.35 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |

