
EEF-KX0D471RC | |
|---|---|
DigiKey Part Number | 10-EEF-KX0D471RCTR-ND - Tape & Reel (TR) 10-EEF-KX0D471RCCT-ND - Cut Tape (CT) 10-EEF-KX0D471RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0D471RC |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.65000 | Fr.2.65 |
| 10 | Fr.1.78200 | Fr.17.82 |
| 50 | Fr.1.42140 | Fr.71.07 |
| 100 | Fr.1.30740 | Fr.130.74 |
| 500 | Fr.1.11168 | Fr.555.84 |
| 1,000 | Fr.1.05011 | Fr.1,050.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.94643 | Fr.3,312.51 |
| 7,000 | Fr.0.91506 | Fr.6,405.42 |
| Unit Price without VAT: | Fr.2.65000 |
|---|---|
| Unit Price with VAT: | Fr.2.86465 |

