
EEF-KX0E471RE | |
|---|---|
DigiKey Part Number | 10-EEF-KX0E471RETR-ND - Tape & Reel (TR) 10-EEF-KX0E471RECT-ND - Cut Tape (CT) 10-EEF-KX0E471REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0E471RE |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.70000 | Fr.2.70 |
| 10 | Fr.1.81200 | Fr.18.12 |
| 50 | Fr.1.44560 | Fr.72.28 |
| 100 | Fr.1.33010 | Fr.133.01 |
| 500 | Fr.1.13174 | Fr.565.87 |
| 1,000 | Fr.1.06931 | Fr.1,069.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.96413 | Fr.3,374.45 |
| 7,000 | Fr.0.93350 | Fr.6,534.50 |
| Unit Price without VAT: | Fr.2.70000 |
|---|---|
| Unit Price with VAT: | Fr.2.91870 |

