
EEF-KX0G221RF | |
|---|---|
DigiKey Part Number | 10-EEF-KX0G221RFTR-ND - Tape & Reel (TR) 10-EEF-KX0G221RFCT-ND - Cut Tape (CT) 10-EEF-KX0G221RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0G221RF |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.50000 | Fr.2.50 |
| 10 | Fr.1.67600 | Fr.16.76 |
| 50 | Fr.1.33280 | Fr.66.64 |
| 100 | Fr.1.22470 | Fr.122.47 |
| 500 | Fr.1.03876 | Fr.519.38 |
| 1,000 | Fr.0.98029 | Fr.980.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.88213 | Fr.3,087.45 |
| 7,000 | Fr.0.84823 | Fr.5,937.61 |
| Unit Price without VAT: | Fr.2.50000 |
|---|---|
| Unit Price with VAT: | Fr.2.70250 |

