
EEF-KX0J151RF | |
|---|---|
DigiKey Part Number | 10-EEF-KX0J151RFTR-ND - Tape & Reel (TR) 10-EEF-KX0J151RFCT-ND - Cut Tape (CT) 10-EEF-KX0J151RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0J151RF |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.53000 | Fr.2.53 |
| 10 | Fr.1.69400 | Fr.16.94 |
| 50 | Fr.1.34860 | Fr.67.43 |
| 100 | Fr.1.23950 | Fr.123.95 |
| 500 | Fr.1.05180 | Fr.525.90 |
| 1,000 | Fr.0.99277 | Fr.992.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.89362 | Fr.3,127.67 |
| 7,000 | Fr.0.86015 | Fr.6,021.05 |
| Unit Price without VAT: | Fr.2.53000 |
|---|---|
| Unit Price with VAT: | Fr.2.73493 |

