

EEF-SX0E471ER | |
|---|---|
DigiKey Part Number | PCE5039TR-ND - Tape & Reel (TR) PCE5039CT-ND - Cut Tape (CT) PCE5039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E471ER |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E471ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.95000 | Fr.1.95 |
| 10 | Fr.1.28700 | Fr.12.87 |
| 50 | Fr.1.01260 | Fr.50.63 |
| 100 | Fr.0.92600 | Fr.92.60 |
| 500 | Fr.0.77714 | Fr.388.57 |
| 1,000 | Fr.0.73029 | Fr.730.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.65264 | Fr.2,284.24 |
| 7,000 | Fr.0.62536 | Fr.4,377.52 |
| 10,500 | Fr.0.61221 | Fr.6,428.20 |
| Unit Price without VAT: | Fr.1.95000 |
|---|---|
| Unit Price with VAT: | Fr.2.10795 |

