68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZK1E680V

DigiKey Part Number
P123718TR-ND - Tape & Reel (TR)
P123718CT-ND - Cut Tape (CT)
P123718DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZK1E680V
Description
CAP ALUM HYBRID 68UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZK1E680V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
50mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.67000Fr.1.67
10Fr.1.10200Fr.11.02
50Fr.0.86180Fr.43.09
100Fr.0.78580Fr.78.58
500Fr.0.65526Fr.327.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.60292Fr.602.92
2,000Fr.0.56942Fr.1,138.84
3,000Fr.0.55253Fr.1,657.59
5,000Fr.0.53370Fr.2,668.50
7,000Fr.0.52264Fr.3,658.48
10,000Fr.0.51195Fr.5,119.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.67000
Unit Price with VAT:Fr.1.80527