470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1E471V

DigiKey Part Number
10-EEH-ZU1E471VTR-ND - Tape & Reel (TR)
10-EEH-ZU1E471VCT-ND - Cut Tape (CT)
10-EEH-ZU1E471VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1E471V
Description
CAP ALUMHYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZU1E471V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
750 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.516" (13.10mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
10mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.23000Fr.2.23
10Fr.1.48400Fr.14.84
50Fr.1.17460Fr.58.73
100Fr.1.07700Fr.107.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.91123Fr.364.49
800Fr.0.85619Fr.684.95
1,200Fr.0.82843Fr.994.12
2,000Fr.0.79748Fr.1,594.96
2,800Fr.0.77929Fr.2,182.01
4,000Fr.0.76173Fr.3,046.92
Manufacturers Standard Package
Unit Price without VAT:Fr.2.23000
Unit Price with VAT:Fr.2.41063