EEJ-L0JC107R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4,262
Unit Price: Fr.0.65000
Datasheet
Image for EEJ-L0JC107R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEJ-L0JC107R

DigiKey Part Number
P11284TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEJ-L0JC107R
Description
CAP TANT 100UF 20% 6.3V 2312
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.106" (2.70mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSC107K006R0150KYOCERA AVX4,262478-1764-1-NDFr.0.65000Direct
Obsolete
This product is no longer manufactured. View Substitutes