Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-HC2C561BA | |
|---|---|
DigiKey Part Number | P11710-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2C561BA |
Description | CAP ALUM 560UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2C561BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2C561MELZ30 | Nichicon | 63 | 493-8242-ND | Fr.3.10000 | Direct |
| LGG2D561MELZ30 | Nichicon | 78 | 493-7068-ND | Fr.4.07000 | Upgrade |
| LGG2Z561MELZ30 | Nichicon | 0 | 493-8097-ND | Fr.1.57808 | Upgrade |
| LGN2Z561MELZ30 | Nichicon | 0 | 493-8265-ND | Fr.1.50760 | Upgrade |
| 160USG560MEFC22X25 | Rubycon | 0 | 160USG560MEFC22X25-ND | Fr.2.68135 | Similar |










