Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-EB1A101SH | |
|---|---|
DigiKey Part Number | 10-EEU-EB1A101SHCT-ND - Cut Tape (CT) 10-EEU-EB1A101SHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1A101SH |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1A101SH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 85.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1A101S | Panasonic Industry | 0 | P13455-ND | Fr.0.29000 | Similar |
| EEU-EB1A101SB | Panasonic Industry | 0 | EEU-EB1A101SB-ND | Fr.0.04801 | Similar |
| EEU-FM1A101 | Panasonic Industry | 8,457 | P12919-ND | Fr.0.30000 | Similar |
| EEU-FR1A101 | Panasonic Industry | 5,901 | P14373-ND | Fr.0.30000 | Similar |
| EEU-FR1A101B | Panasonic Industry | 14,439 | P15316CT-ND | Fr.0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 50 | Fr.0.13000 | Fr.6.50 |
| 100 | Fr.0.11500 | Fr.11.50 |
| 500 | Fr.0.08872 | Fr.44.36 |
| 1,000 | Fr.0.08042 | Fr.80.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07217 | Fr.144.34 |
| 4,000 | Fr.0.06653 | Fr.266.12 |
| 6,000 | Fr.0.06368 | Fr.382.08 |
| 10,000 | Fr.0.06051 | Fr.605.10 |
| 14,000 | Fr.0.05864 | Fr.820.96 |
| 20,000 | Fr.0.05683 | Fr.1,136.60 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |









